99 0642 20 05 | binder

Panel socket, M12, 4 pole + FE, THR, screw locking, straight, 99 0642 20 05

Order No.: 70P3130
EAN: 4099891678067
MPN:
99 0642 20 05
Series: 823
99 0642 20 05 binder Sensor-Actuator Connectors Image 1
99 0642 20 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6949 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
18.69 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6949 €
10 pcs.
17.5644 €
50 pcs.
16.5172 €
100 pcs.
15.5176 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 99 0642 20 05, binder

M12-L Female panel mount connector, Contacts: 5, unshielded, THR, IP67, M16x1.5.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole + FE
Thread size M12
Coding L
Type of locking screw locking
Orientation straight
Contact connection THR
contact surface gold-plated
Additional parts equipped
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15