99 0641 10 05 | binder

Panel plug, M12, 4 pole + FE, THR, screw locking, straight, 99 0641 10 05

Order No.: 70P3127
EAN: 4099891678036
MPN:
99 0641 10 05
Series: 823
99 0641 10 05 binder Sensor-Actuator Connectors Image 1
99 0641 10 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.2776 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
20.28 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2776 €
10 pcs.
19.0638 €
50 pcs.
17.9214 €
100 pcs.
16.8504 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 99 0641 10 05, binder

M12-L Male panel mount connector, Contacts: 5, unshielded, THR, IP67, M16x1.5, front fastened.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole + FE
Thread size M12
Coding L
Type of locking screw locking
Orientation straight
Contact connection THR
contact surface gold-plated
Additional parts equipped
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15