99 0640 58 05 | binder

Jack, M12, 4 pole + FE, screw connection, screw locking, angled, 99 0640 58 05

Order No.: 70P3126
EAN: 4099891678029
MPN:
99 0640 58 05
Series: 823
99 0640 58 05 binder Sensor-Actuator Connectors Image 1
99 0640 58 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.8468 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.85 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8468 €
10 pcs.
24.2879 €
25 pcs.
22.8361 €
50 pcs.
21.4557 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99 0640 58 05, binder

M12-L Female angled connector, Contacts: 4+FE, 8.0-13.0 mm, unshielded, screw clamp, IP67, UL, M12x1.0, for the power supply.

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole + FE
Thread size M12
Coding L
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes