99 0640 37 05 | binder
Jack, M12, 4 pole + FE, screw connection, screw locking, straight, 99 0640 37 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.4981 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
34.50 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4981 €
10 pcs.
32.4275 €
25 pcs.
30.1665 €
50 pcs.
28.0602 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99 0640 37 05, binder
M12-L Female cable connector, Contacts: 4+FE, 8.0-13.0 mm, unshielded, screw clamp, IP67, M12x1.0, UL 2237 in preparation, with PE connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole + FE | |
| Thread size | M12 | |
| Coding | L | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |