99 0640 29 05 | binder
Jack, M12, 4 pole + PE, screw connection, screw locking, straight, 99 0640 29 05
Unit Price (€ / pc.)
26.6679 € *
Available: 23 pcs.
Next delivery: 17 pcs. on 2026-04-20
Total Price:
26.67 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6679 €
10 pcs.
23.4787 €
50 pcs.
21.8841 €
150 pcs.
20.9202 €
500 pcs.
19.8492 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 99 0640 29 05, binder
Female cable connector, contacts: 4+FE, 8.0-13.0 mm, unshielded, screw clamp, IP67, UL, M12 x 1.0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole + PE | |
| Thread size | M12 | |
| Coding | L | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |