99 0639 37 05 | binder

Plug, M12, 4 pole + FE, screw connection, screw locking, straight, 99 0639 37 05

Order No.: 70P3121
EAN: 4099891677978
MPN:
99 0639 37 05
Series: 823
99 0639 37 05 binder Sensor-Actuator Connectors Image 1
99 0639 37 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.7813 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
40.78 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7813 €
10 pcs.
38.3299 €
25 pcs.
35.6524 €
50 pcs.
33.1534 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 0639 37 05, binder

M12-L Male cable connector, Contacts: 4+FE, 8.0-13.0 mm, unshielded, screw clamp, IP67, M12x1.0, UL 2237 in preparation, with PE connection.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole + FE
Thread size M12
Coding L
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No