99 0639 29 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, straight, 99 0639 29 05
Unit Price (€ / pc.)
20.8726 € *
Available: 15 pcs.
Total Price:
20.87 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8726 €
10 pcs.
18.7782 €
25 pcs.
17.6120 €
50 pcs.
16.5767 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 99-0639-29-05, BINDER
M12-L Male cable connector, Contacts: 4+FE, 8.0-13.0 mm, unshielded, screw clamp, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | L | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |