99 0634 500 04 | binder
Panel socket, M12, 4 pole, screw connection, screw locking, straight, 99 0634 500 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9777 € *
Available: 4 pcs.
Total Price:
25.98 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9777 €
10 pcs.
22.8480 €
50 pcs.
21.2891 €
150 pcs.
20.3609 €
500 pcs.
19.3018 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 99-0634-500-04, Franz Binder
M12-T Female connector, poles 4, unshielded, screw clamp, IP68, UL, VDE, M20x1.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | T | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP68 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |