99 0629 32 04 | binder

Plug, M12, 4 pole, screw connection, screw locking, straight, 99 0629 32 04

Order No.: 70P1981
EAN: 4099891677206
MPN:
99 0629 32 04
Series: 813
99 0629 32 04 binder Sensor-Actuator Connectors Image 1
99 0629 32 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8504 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.85 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8504 €
10 pcs.
15.6842 €
50 pcs.
14.5775 €
100 pcs.
13.5541 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 0629 32 04, binder

M12-T Male cable connector, Contacts: 4, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, VDE.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding T
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No