99 0537 24 05 | binder
Plug, M12, 5 pole, clamp connection, screw locking, angled, 99 0537 24 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9686 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.97 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9686 €
10 pcs.
17.8262 €
50 pcs.
16.7552 €
100 pcs.
15.7675 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 99 0537 24 05, binder
M12-A Male angled connector, Contacts: 5, 4.0-6.0 mm, unshielded, wire clamp, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | clamp connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |