99 0536 12 05 | binder
Jack, M12, 5 pole, clamp connection, screw locking, straight, 99 0536 12 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3843 € *
Available: 9 pcs.
Total Price:
21.38 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3843 €
10 pcs.
18.8139 €
50 pcs.
17.5287 €
150 pcs.
16.7552 €
500 pcs.
15.9103 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-0536-12-05, Franz Binder
M12-A Female connector, poles 5, 6.0-8.0 mm, unshielded, wire clamp, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | clamp connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |