99 0530 52 04 | binder

Jack, M12, 4 pole, crimp connection, screw locking, angled, 99 0530 52 04

Order No.: 70P1048
EAN: 4099891675042
MPN:
99 0530 52 04
Series: 713
99 0530 52 04 binder Sensor-Actuator Connectors Image 1
99 0530 52 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1856 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.19 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1856 €
10 pcs.
11.3288 €
50 pcs.
10.5315 €
100 pcs.
9.4843 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99 0530 52 04, binder

M12-A Female angled connector, Contacts: 4, 6.0-8.0 mm, unshielded, crimping, IP67, UL.

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection crimp connection
contact surface gold-plated
Additional parts unequipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No