99 0529 12 04 | binder

Plug, M12, 4 pole, crimp connection, screw locking, straight, 99 0529 12 04

Order No.: 70P1041
EAN: 4099891674977
MPN:
99 0529 12 04
Series: 713
99 0529 12 04 binder Sensor-Actuator Connectors Image 1
99 0529 12 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6386 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.8889 €
50 pcs.
9.1987 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 0529 12 04, binder

M12-A Male cable connector, Contacts: 4, 6.0-8.0 mm, unshielded, crimping, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection crimp connection
contact surface gold-plated
Additional parts unequipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes