99 0528 14 04 | binder
Jack, M12, 4 pole, IDC connection, screw locking, straight, 99 0528 14 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1372 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
10 pcs.
13.1614 €
50 pcs.
12.2213 €
100 pcs.
11.3764 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99 0528 14 04, binder
M12-A Female cable connector, Contacts: 4, 3.5-6.0 mm, unshielded, cutting clamp, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |