99 0491 52 12 | binder

Plug, M12, 12 pole, solder connection, screw locking, angled, 99 0491 52 12

Order No.: 67F5692
EAN: 4099891674045
MPN:
99 0491 52 12
Series: 713
99 0491 52 12 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0872 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.09 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0872 €
10 pcs.
18.8734 €
50 pcs.
17.7548 €
100 pcs.
16.6719 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug connector, 99 0491 52 12, Franz Binder

M12-A Male angled connector, Contacts: 12, 6.0-8.0 mm, unshielded, solder, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 12 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes