99 0491 12 12 | binder
Plug, M12, 12 pole, solder connection, screw locking, straight, 99 0491 12 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0876 € *
Available: 53 pcs.
Available in 5 Days: 17 pcs. - if ordered today
Total Price:
19.09 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0876 €
10 pcs.
17.1717 €
25 pcs.
16.1007 €
50 pcs.
15.1606 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-0491-12-12, Franz Binder
M12-A Male connector, poles 12, 6.0-8.0 mm, unshielded, solder, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 12 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |