99 0487 282 08 | binder
Plug, M12, 8 pole, screw connection, screw locking, straight, 99 0487 282 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6032 € *
Available: 1 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
39.60 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6032 €
5 pcs.
37.2351 €
15 pcs.
35.8071 €
50 pcs.
34.2125 €
150 pcs.
32.7964 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-0487-282-08, Franz Binder
M12-A Male connector, poles 8, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |