99 0487 186 08 | binder
Plug, M12, 8 pole, screw connection, screw locking, straight, 99 0487 186 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.8059 € *
Available: 4 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
38.81 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8059 €
5 pcs.
36.4735 €
15 pcs.
35.0812 €
50 pcs.
33.5342 €
150 pcs.
32.1300 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 99 0487 186 08, Binder
M12-A Double male socket, Contacts: 8, 2 x 2: 1.0 - 3.0 mm / Ø 4.0 - 5.0 mm, not shielded, screw clamp, IP67, UL
Technical Data
- Connector design: Double male socket
- Rated voltage: 30 V
- Number of positions: 8
- Housing material: PA
- Contact plating: Au (gold)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |