99 0487 12 08 | binder

Plug, M12, 8 pole, screw connection, screw locking, straight, 99 0487 12 08

Order No.: 66P3424
EAN: 4099889700824
MPN:
99 0487 12 08
Series: 713
99 0487 12 08 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
25.2637 € *
Available: 24 pcs.
Available in 5 Days: 13 pcs. - if ordered today
Total Price:
25.26 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2637 €
10 pcs.
22.2411 €
50 pcs.
20.7179 €
150 pcs.
19.8135 €
500 pcs.
18.8020 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 99-0487-12-08, BINDER

M12-A Male cable connector, Contacts: 8, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead