99 0486 287 08 | binder
Jack, M12, 8 pole, screw connection, screw locking, straight, 99 0486 287 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.4814 € *
Available: 19 pcs.
Total Price:
46.48 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4814 €
5 pcs.
43.6849 €
15 pcs.
42.0189 €
50 pcs.
40.1625 €
150 pcs.
38.4965 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable duo connector, 99-0486-287-08, Franz Binder
M12-A Female cable duo connector, poles 8, 2x2: 1.0-3.0 mm dia 4.0-5.0 mm, unshielded, screw clamp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |