99 0486 186 08 | binder
Jack, M12, 8 pole, screw connection, screw locking, straight, 99 0486 186 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9646 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
28.96 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9646 €
10 pcs.
27.2391 €
25 pcs.
25.6088 €
50 pcs.
24.0618 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable duo connector, 99 0486 186 08, binder
M12-A Female cable duo connector, Contacts: 8, 2 x 2: 2.1-3.0 mm / Ø 4.0-5.0 mm, unshielded, screw clamp, IP67, UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |