99 0437 92 05 | binder

Plug, M12, 5 pole, screw connection, screw locking, angled, 99 0437 92 05

Order No.: 70P1028
EAN: 4099891674847
MPN:
99 0437 92 05
Series: 713
99 0437 92 05 binder Sensor-Actuator Connectors Image 1
99 0437 92 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7179 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
20.72 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7179 €
10 pcs.
19.4684 €
50 pcs.
18.3022 €
100 pcs.
17.1955 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 0437 92 05, binder

M12-A Male angled connector, Contacts: 5, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin HU
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No