99 0437 135 05 | binder

Plug, M12, 5 pole, screw connection, screw locking, angled, 99 0437 135 05

Order No.: 70P1122
EAN: 4099891675554
MPN:
99 0437 135 05
Series: 715
99 0437 135 05 binder Sensor-Actuator Connectors Image 1
99 0437 135 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.2054 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
22.21 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2054 €
10 pcs.
20.8607 €
50 pcs.
19.6231 €
100 pcs.
18.4331 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 0437 135 05, binder

M12-B Male angled connector, Contacts: 5, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation angled
Contact connection screw connection
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin HU
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No