99 0437 105 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, straight, 99 0437 105 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5612 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
25.56 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5612 €
10 pcs.
22.5029 €
50 pcs.
20.9678 €
150 pcs.
20.0396 €
500 pcs.
19.0162 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-0437-105-05, Franz Binder
M12-B Male connector, poles 5, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |