99 0436 57 05 | binder

Jack, M12, 5 pole, screw connection, screw locking, straight, 99 0436 57 05

Order No.: 66P3369
EAN: 4099889700725
MPN:
99 0436 57 05
Series: 713
99 0436 57 05 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0789 € *
Available: 85 pcs.
Available in 5 Days: 46 pcs. - if ordered today
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
10 pcs.
10.2816 €
50 pcs.
9.5795 €
100 pcs.
8.6156 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 99-0436-57-05, BINDER

M12-A Female cable connector, Contacts: 5, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, PG 9.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface CuSnZn
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No