99 0436 32 05 | binder

Jack, M12, 5 pole, screw connection, screw locking, straight, 99 0436 32 05

Order No.: 70P2380
EAN: 4099891677541
MPN:
99 0436 32 05
Series: 713
99 0436 32 05 binder Sensor-Actuator Connectors Image 1
99 0436 32 05 binder Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.3145 € *
Available: 3 pcs.
Total Price:
17.31 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3145 €
10 pcs.
16.1007 €
50 pcs.
14.9821 €
100 pcs.
13.9349 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 0436 32 05, binder

M12-A Female cable connector, Contacts: 5, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, VDE.

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin HU
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No