99 0436 292 05 | binder
Jack, M12, 5 pole, screw connection, screw locking, angled, 99 0436 292 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6092 € *
Available: 11 pcs.
Total Price:
24.61 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6092 €
10 pcs.
21.6461 €
50 pcs.
20.1705 €
150 pcs.
19.2780 €
500 pcs.
18.3141 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99-0436-292-05, Franz Binder
M12-A Female connector, poles 5, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |