99 0436 15 05 | binder

Jack, M12, 5 pole, screw connection, screw locking, straight, 99 0436 15 05

Order No.: 67F5784
EAN: 4099891674106
MPN:
99 0436 15 05
Series: 715
99 0436 15 05 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7072 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.71 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7072 €
10 pcs.
16.4696 €
50 pcs.
15.3153 €
100 pcs.
14.2443 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket cable connector, 99 0436 15 05, Franz Binder

M12-B Female cable connector, Contacts: 5, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface CuSnZn
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes