99 0436 142 05 | binder

Jack, M12, 5 pole, screw connection, screw locking, straight, 99 0436 142 05

Order No.: 66P3355
EAN: 4099889700701
MPN:
99 0436 142 05
Series: 713
99 0436 142 05 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4093 € *
Available: 19 pcs.
Total Price:
18.41 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4093 €
10 pcs.
16.1959 €
50 pcs.
15.0773 €
150 pcs.
14.4228 €
500 pcs.
13.6850 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 99-0436-142-05, BINDER

M12-A Duo female cable connector, Contacts: 5, 2 x 2: 1.0-3.0 mm / Ø 4.0-5.0 mm, unshielded, screw clamp, IP67, UL.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface CuSnZn
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes