99 0436 135 05 | binder

Jack, M12, 5 pole, solder connection, screw locking, angled, 99 0436 135 05

Order No.: 67F9911
EAN: 4099889703337
MPN:
99 0436 135 05
Series: 715
99 0436 135 05 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.2665 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
10 pcs.
16.9932 €
50 pcs.
15.7913 €
100 pcs.
14.6965 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99 0436 135 05, binder

M12 Female angled connector, contacts: 5, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No