99 0436 122 05 | binder
Jack, M12, 5 pole, screw connection, screw locking, straight, 99 0436 122 05
Order No.: 66P3352
EAN: 4099889700695
MPN:
99 0436 122 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6862 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator connector, 99-0436-122-05, BINDER
Cable socket, plastic locking, handle body black, screw terminal connection.
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |