99 0436 10 05 | binder

Jack, M12, 5 pole, screw connection, screw locking, straight, 99 0436 10 05

Order No.: 66P3350
EAN: 4099879103826
MPN:
99 0436 10 05
Series: 713
99 0436 10 05 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
10.1626 € *
Available: 80 pcs.
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
10 pcs.
9.1392 €
50 pcs.
8.5680 €
100 pcs.
8.0682 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99-0436-10-05, Franz Binder

M12-A Female connector, poles 5, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface CuSnZn
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No