99 0433 500 05 | binder
Panel plug, M12, 5 pole, screw connection, screw locking, straight, 99 0433 500 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7330 € *
Available: 15 pcs.
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.8405 €
50 pcs.
11.0194 €
100 pcs.
9.9127 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mount connector, 99 0433 500 05, Franz Binder
M12-A Male panel mount connector, Contacts: 5, unshielded, screw clamp, IP67, UL, M20x1.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |