99 0430 58 04 | binder
Jack, M12, 4 pole, screw connection, screw locking, angled, 99 0430 58 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3863 € *
Available in 5 Days: 64 pcs. - if ordered today
Total Price:
16.39 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3863 €
10 pcs.
14.4109 €
50 pcs.
13.4470 €
150 pcs.
12.8401 €
500 pcs.
12.1975 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99-0430-58-04, Franz Binder
M12-A Female connector, poles 4, 8.0-10.0 mm, unshielded, screw clamp, UL, VDE, for the power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |