99 0430 235 04 | binder

Jack, M12, 4 pole, screw connection, screw locking, angled, 99 0430 235 04

Order No.: 66P3322
EAN: 4099889700688
MPN:
99 0430 235 04
Series: 715
99 0430 235 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.30 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3030 €
10 pcs.
15.1487 €
50 pcs.
14.0896 €
100 pcs.
13.1138 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99 0430 235 04, binder

M12 Female angled connector, contacts: 4, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface CuSnZn
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No