99 0430 19 04 | binder
Jack, M12, 4 pole, screw connection, screw locking, straight, 99 0430 19 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6485 € *
Available: 26 pcs.
Total Price:
15.65 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6485 €
10 pcs.
13.7802 €
50 pcs.
12.8282 €
150 pcs.
12.2808 €
500 pcs.
11.6382 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-0430-19-04, Franz Binder
M12-A Female connector, poles 4, 8.0-10.0 mm, unshielded, screw clamp, PG 11, for the power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |