99 0430 161 04 | binder

Jack, M12, 3 pole, screw connection, screw locking, angled, 99 0430 161 04

Order No.: 70P1006
EAN: 4099891674625
MPN:
99 0430 161 04
Series: 713
99 0430 161 04 binder Sensor-Actuator Connectors Image 1
99 0430 161 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4831 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.48 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4831 €
10 pcs.
11.6025 €
50 pcs.
10.8052 €
100 pcs.
9.7104 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99 0430 161 04, binder

M12-A Female angled connector, Contacts: 3, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, PG 9.

Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface CuSnZn
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No