99 0430 142 04 | binder
Jack, M12, 4 pole, screw connection, screw locking, straight, 99 0430 142 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2336 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
10 pcs.
10.4482 €
50 pcs.
9.7223 €
100 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable duo connector, 99-0430-142-04, Franz Binder
M12-A Female cable duo connector, poles 4, 2x2: 1.0-3.0 mm, dia 4.0-5.0 mm, unshielded, screw clamp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |