99 0430 10 04 | binder
Jack, M12, 4 pole, screw connection, screw locking, straight, 99 0430 10 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4474 € *
Available: 20 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
12.45 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4474 €
10 pcs.
10.9718 €
50 pcs.
10.1983 €
150 pcs.
9.7699 €
500 pcs.
9.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 99-0430-10-04, BINDER
M12-A Female cable connector, Contacts: 4, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |