99 0429 15 04 | binder

Plug, M12, 4 pole, screw connection, screw locking, straight, 99 0429 15 04

Order No.: 66P3270
EAN: 4099879099327
MPN:
99 0429 15 04
Series: 715
99 0429 15 04 binder Sensor-Actuator Connectors Image 1
99 0429 15 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0868 € *
Available: 18 pcs.
Total Price:
21.09 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0868 €
10 pcs.
18.5521 €
50 pcs.
17.2907 €
150 pcs.
16.5172 €
500 pcs.
15.6723 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99-0429-15-04, Franz Binder

M12-B Male connector, poles 4, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface CuSnZn
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No