99 0429 07 04 | binder
Plug, M12, 3 pole, screw connection, screw locking, straight, 99 0429 07 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8655 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
7.9730 €
50 pcs.
7.3423 €
100 pcs.
6.4617 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 99-0429-07-04, BINDER
M12-A Male cable connector, Contacts: 3, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |