86 7047 0000 00009 | binder
Panel plug, M12, 2+7 pole, solder connection, screw locking, straight, 86 7047 0000 00009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0162 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
10 pcs.
17.6834 €
50 pcs.
16.4458 €
100 pcs.
15.2915 €
*incl. VAT plus shipping costs
Subject to prior sale
Male receptacle, 86 7047 0000 00009, binder
M12-Hybrid Male receptacle, Contacts: 2+7, Contact 1+2 THR / Contact 3-9 SMT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 2+7 pole | |
| Thread size | M12 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |