86 7019 0002 00004 | binder

Panel plug, M8, 4 pole, solder connection, snap-in/screw locking, straight, 86 7019 0002 00004

Order No.: 70P1246
EAN: 4099891676056
MPN:
86 7019 0002 00004
Series: 718
86 7019 0002 00004 binder Sensor-Actuator Connectors Image 1
86 7019 0002 00004 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8917 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.6061 €
50 pcs.
2.3086 €
100 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale

Male receptacle, 86 7019 0002 00004, binder

M8 Male receptacle, Contacts: 4, unshielded, solder, IP67, for M8 tube.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M8
Type of locking snap-in/screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No