86 6819 0000 00704 | binder

Panel plug, M8, 4 pole, THT, screw locking, straight, 86 6819 0000 00704

Order No.: 70P2532
EAN: 4099891677725
MPN:
86 6819 0000 00704
Series: 718
86 6819 0000 00704 binder Sensor-Actuator Connectors Image 1
86 6819 0000 00704 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1642 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.5454 €
50 pcs.
4.8790 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale

Male receptacle, 86 6819 0000 00704, binder

M8 Male receptacle, Contacts: 4, unshielded, THT, IP67.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M8
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Additional parts equipped
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No