86 6618 1121 00004 | binder

Panel socket, M8, 4 pole, THT, screw locking, angled, 86 6618 1121 00004

Order No.: 67F5792
EAN: 4099891674175
MPN:
86 6618 1121 00004
Series: 718
86 6618 1121 00004 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
12.5545 € *
Available: 64 pcs.
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
10 pcs.
11.6858 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel mount connector, 86 6618 1121 00004, Franz Binder

M8 Female panel mount connector, Contacts: 4, shieldable, THT, IP67, M10x0.75, front fastened.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M8
Type of locking screw locking
Orientation angled
Contact connection THT
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes