86 6618 1120 00008 | binder
Panel socket, M8, 8 pole, THT, screw locking, straight, 86 6618 1120 00008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4315 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
10 pcs.
21.0749 €
50 pcs.
19.8254 €
100 pcs.
18.6354 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 86 6618 1120 00008, binder
M8 Female panel mount connector, Contacts: 8, shieldable, THT, IP67, M10x0.75, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |