86 6618 1120 00006 | binder

Panel socket, M8, 6 pole, THT, screw locking, straight, 86 6618 1120 00006

Order No.: 70P2526
EAN: 4099891677664
MPN:
86 6618 1120 00006
Series: 718
86 6618 1120 00006 binder Sensor-Actuator Connectors Image 1
86 6618 1120 00006 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1836 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
17.18 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1836 €
10 pcs.
15.9698 €
50 pcs.
14.8631 €
100 pcs.
13.8159 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 86 6618 1120 00006, binder

M8 Female panel mount connector, Contacts: 6, shieldable, THT, IP67, M10x0.75, front fastened.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 6 pole
Thread size M8
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No