86 6518 1100 00012 | binder

Panel socket, M8, 12 pole, THT, screw locking, straight, 86 6518 1100 00012

Order No.: 70P2524
EAN: 4099891677640
MPN:
86 6518 1100 00012
Series: 718
86 6518 1100 00012 binder Sensor-Actuator Connectors Image 1
86 6518 1100 00012 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7310 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
10 pcs.
16.6600 €
50 pcs.
15.6723 €
100 pcs.
14.7203 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 86 6518 1100 00012, binder

M8 Female panel mount connector, Contacts: 12, unshielded, THT, IP67, screwable from the front.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 12 pole
Thread size M8
Type of locking screw locking
Orientation straight
Contact connection THT
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP67/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No