86 6319 1121 00005 | binder

Panel plug, M8, 5 pole, THT, snap-in/screw locking, angled, 86 6319 1121 00005

Order No.: 70P1231
EAN: 4099891675905
MPN:
86 6319 1121 00005
Series: 718
86 6319 1121 00005 binder Sensor-Actuator Connectors Image 1
86 6319 1121 00005 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7437 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
15.74 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7437 €
10 pcs.
14.6370 €
50 pcs.
13.6136 €
100 pcs.
12.6497 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 86 6319 1121 00005, binder

M8 Male panel mount connector, Contacts: 5, shieldable, THT, IP67, front fastened.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M8
Type of locking snap-in/screw locking
Orientation angled
Contact connection THT
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No