86 6319 1120 00012 | binder

Panel plug, M8, 12 pole, solder connection, screw locking, straight, 86 6319 1120 00012

Order No.: 70P2522
EAN: 4099891677626
MPN:
86 6319 1120 00012
Series: 718
86 6319 1120 00012 binder Sensor-Actuator Connectors Image 1
86 6319 1120 00012 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1959 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.20 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1959 €
10 pcs.
15.0773 €
50 pcs.
14.0182 €
100 pcs.
13.0305 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 86 6319 1120 00012, binder

M8 Male panel mount connector, Contacts: 12, shieldable, THT, IP67, screwable from the front.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 12 pole
Thread size M8
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Degree of protection (IP) IP67/IP69K
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No